ToshibaTLP240D(TP1,F(OSolid State Relays - SSRs
Relay SSR 25mA 1.4V DC-IN 0.25A 200V AC-OUT 4-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
DC | |
1.1 | |
1.4 | |
25 | |
200 | |
0.25 | |
MOSFET | |
AC | |
5000(RMS)(Min) | |
500 | |
1 Form A | |
-20 | |
65 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 4.58 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
4 |