EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.41.00.60 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 19.5 |
Output Device | MOSFET |
Output Type | AC|DC |
I/O Isolation Voltage (V) | 5000(RMS) |
Typical Input to Output Capacitance (pF) | 0.8 |
Maximum Power Dissipation (mW) | 500 |
Maximum Turn-On Time (ms) | 5 |
Maximum Turn-Off Time (ms) | 1 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 4.58 |
PCB changed | 4 |
Supplier Package | PDIP SMD |
Pin Count | 4 |