ToshibaTLP241AF(TP4,FSolid State Relays - SSRs
photo relay consist of a photo MOSFET
Compliant | |
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 4.58 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
4 |
EDA / CAD Models |