ToshibaTLP241BF(FSolid State Relays - SSRs
Relay SSR 25mA 1.8V DC-IN 100V AC/DC-OUT 4-Pin DIP Magazine
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
DC | |
1.5 | |
1.8 | |
25 | |
100 | |
Photo MOSFET | |
AC|DC | |
5000(RMS)(Min) | |
550 | |
3 | |
0.5 | |
1 Form A | |
-20 | |
65 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 4.58 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 | |
Lead Shape | Through Hole |