ToshibaTLP2466(F)Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole Logic, Inverter-IN 1-CH 8-Pin SO Magazine
EAR99 | |
NRND | |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 3.95 |
Package Length | 5.1 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |