EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | TLP2530(F) |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 2 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Current Transfer Ratio (%) | 30(Typ) |
Standard | UL |
Maximum Collector Current (mA) | 8 |
Maximum Power Dissipation (mW) | 45 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.65 |
Maximum Forward Current (mA) | 25 |
Packaging | Magazine |
Minimum Current Transfer Ratio (%) | 7 |
Current Transfer Ratio Test Current (mA) | 16 |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 8 |
Lead Shape | Through Hole |