Top Searched
ToshibaTLP2631FLogic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin DIP Magazine
Supplier Unconfirmed | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Inverter | |
2 | |
10MBd(Typ) | |
Inverting | |
Uni-Directional | |
2500 | |
0.03 | |
0.03 | |
75 | |
UL | |
DC | |
Open Collector | |
20 | |
16 | |
1.65 | |
1.75 | |
5 | |
40 | |
0 | |
70 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 9.66 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
8 | |
Lead Shape | Through Hole |