EU RoHS | Compliant |
ECCN (US) | 5A991 |
Part Status | Active |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Zero-Crossing Circuit | No |
Maximum Turn-On Time (us) | 100 |
Standard | CQC|CSA|cUL|UL|VDE |
Output Device | Triac |
Output Type | AC |
Maximum Output Voltage (VAC) | 420(Min) |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Forward Voltage (V) | 1 |
Typical Forward Voltage (V) | 1.27 |
Maximum Forward Voltage (V) | 1.4 |
Repetitive Peak Off-State Voltage (V) | 600(Min) |
Maximum Reverse Voltage (V) | 5 |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 500 |
Maximum Forward Current (mA) | 30 |
Minimum Trigger Current (mA) | 3(Max) |
Repetitive Peak Off-State Current (uA) | 1 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 4 |
Lead Shape | Gull-wing |