EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Logic Gate Type | Inverter |
Number of Channels per Chip | 1 |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Propagation Delay Time (ns) | 400 |
Standard | cUL|UL|VDE |
Input Type | Logic, Inverter |
Output Type | Open Collector |
Maximum Forward Current (mA) | 20 |
Maximum Continuous Output Current (mA) | 15 |
Minimum Forward Voltage (V) | 1.45 |
Typical Forward Voltage (V) | 1.55 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 80 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 mm |
Package Width | 7.5 mm |
Package Length | 3.84 mm |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 6 |
Lead Shape | Gull-wing |