ToshibaTLP2704Logic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 3.84 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |