EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Logic Gate Type | NAND |
Number of Channels per Chip | 1 |
Direction Type | Uni-Directional |
Maximum Rise Time (us) | 0.03 |
Typical Rise Time (us) | 0.003 |
Maximum Fall Time (us) | 0.03 |
Typical Fall Time (us) | 0.003 |
Maximum Propagation Delay Time (ns) | 120 |
Standard | CSA|cUL|UL |
Input Type | DC |
Output Type | Totem-Pole |
Maximum Forward Current (mA) | 15 |
Maximum Continuous Output Current (mA) | 50 |
Minimum Forward Voltage (V) | 1.35 |
Typical Forward Voltage (V) | 1.55 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 3.84 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 6 |
Lead Shape | Gull-wing |