ToshibaTLP2761(D4-TP,ELogic Output Photocouplers
Optocoupler Logic-Out Totem-Pole DC-IN 6-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
NAND | |
Inverting | |
Uni-Directional | |
5000 | |
0.003 | |
0.003 | |
80 | |
cUL|UL|VDE | |
DC | |
Totem-Pole | |
1.35 | |
1.5 | |
1.65 | |
5 | |
20 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 3.84 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
6 | |
Lead Shape | Gull-wing |