EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | AND Schmitt |
Maximum Data Rate | 20Mbps |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5000 |
Typical Rise Time (us) | 0.0013 |
Typical Fall Time (us) | 0.001 |
Maximum Propagation Delay Time (ns) | 60 |
Standard | cUL|UL|VDE |
Input Type | DC |
Output Type | Totem-Pole |
Minimum Forward Voltage (V) | 1.15 |
Maximum Forward Voltage (V) | 1.85 |
Maximum Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 3.84 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 6 |
Lead Shape | Gull-wing |