Toshiba TLP291(V4GBTP,SE(T Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
3750 | |
-55 | |
110 | |
1.4 | |
80 | |
600 | |
CQC|CSA|cUL|UL|VDE | |
50 | |
300 | |
200 | |
1.1 | |
5 | |
1.25 | |
50 | |
Tape and Reel | |
100 | |
5 | |
2 | |
3 | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 2.6 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SO |
4 | |
Lead Shape | Gull-wing |
