EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Zero-Crossing Circuit | No |
Standard | CQC|CSA|cUL|UL|VDE |
Output Device | Triac |
Output Type | AC |
Maximum Output Voltage (VAC) | 420(Min) |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Forward Voltage (V) | 1 |
Typical Forward Voltage (V) | 1.15 |
Maximum Forward Voltage (V) | 1.3 |
Repetitive Peak Off-State Voltage (V) | 600(Min) |
Maximum Reverse Voltage (V) | 5 |
Typical Critical Rate of Rise of Off-State Voltage (V/us) | 2000 |
Maximum Forward Current (mA) | 50 |
Minimum Trigger Current (mA) | 10(Max) |
Repetitive Peak Off-State Current (uA) | 1 |
Maximum Power Dissipation (mW) | 400 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Magazine |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 5 |
Lead Shape | Through Hole |