ToshibaTLP3062AF(D4,F(OTriac and SCR Output Photocouplers
Triac AC-OUT 1-CH 600V 5-Pin PDIP Magazine
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
CQC|cUL|UL|VDE | |
Triac | |
AC | |
5000 | |
1 | |
1.15 | |
1.3 | |
600(Min) | |
5 | |
2000 | |
50 | |
10(Max) | |
-25 | |
85 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | PDIP |
5 | |
Lead Shape | Through Hole |