ToshibaTLP3062F(D4,S,C,F)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
Yes | |
BSI|DIN|EN|SEMKO|UL|VDE | |
Triac | |
AC | |
420(Min) | |
5000 | |
600(Min) | |
10(Max) | |
100 | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | PDIP |
5 | |
Lead Shape | Through Hole |