ToshibaTLP3064(D4TP1S,C,FTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
LTB | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 5 |
Supplier Package | PDIP SMD |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |