EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Automotive | No |
PPAP | No |
Input Type | DC |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 25 |
Output Device | MOSFET |
Output Type | DC |
I/O Isolation Voltage (V) | 3750(RMS) |
Typical Input to Output Capacitance (pF) | 0.8 |
Maximum Power Dissipation (mW) | 400 |
Maximum Turn-On Time (ms) | 3 |
Maximum Turn-Off Time (ms) | 1 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Magazine |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 4.55 |
Package Length | 3.7 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 4 |
Lead Shape | Gull-wing |