EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Input Type | DC |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 1.4 |
Maximum Input Current (mA) | 20 |
Output Device | MOSFET |
Output Type | DC |
I/O Isolation Voltage (V) | 300(RMS) |
Typical Input to Output Capacitance (pF) | 1 |
Maximum Turn-On Time (ms) | 0.4 |
Maximum Turn-Off Time (ms) | 0.4 |
Circuit Arrangement | 1 Form A |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 2.45 |
Package Length | 1.45 |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | VSON |
Pin Count | 4 |
Lead Shape | Concave Side |