Top Searched
ToshibaTLP350(F)IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 8-Pin PDIP Tube
Compliant | |
EAR99 | |
LTB | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
1 | |
3750 | |
±15 | |
15(Typ) | |
8(Typ) | |
500 | |
500 | |
350 | |
Totem-Pole | |
2.5 | |
20 | |
1.8 | |
5 | |
1000 | |
30 | |
890 | |
260 | |
-40 | |
100 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 9.66 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |