EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Common Mode Rejection (kV/us) | 15 |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Fall Time (ns) | 8(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 500 |
Maximum Propagation Delay Time (tPHL) (ns) | 500 |
Output Type | Push-Pull |
Maximum Peak Output Current (A) | 2.5 |
Maximum Forward Current (mA) | 20 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5 |
Common Mode Voltage (V) | 1000 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Working Insulation Voltage (Vp) | 890 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Supplier Package | PDIP SMD |
Pin Count | 8 |
Lead Shape | Gull-wing |