ToshibaTLP350H(TP1,F)IGBT and MOSFET Gate Driver Photocouplers
IGBT optocoupler
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Supplier Package | PDIP SMD |
Pin Count | 8 |
Lead Shape | Gull-wing |
962 parts: Ships in 3 days
Ships in 3 days
- Ships from:
- Hong Kong
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 962 parts
- Price: $0.763