ToshibaTLP351H(D4-TP1,F)IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Push-Pull 1-CH 30V 1000V 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 |
EDA / CAD Models |