ToshibaTLP352(LF1,F)IGBT and MOSFET Gate Driver Photocouplers
optocoupler with IGBT Gate Drivers
Compliant | |
5A991 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |