EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Common Mode Rejection (kV/us) | 20 |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Fall Time (ns) | 8(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 100 |
Maximum Propagation Delay Time (tPHL) (ns) | 200 |
Maximum Pulse Width Distortion (ns) | 50 |
Output Type | Totem-Pole |
Maximum Forward Current (mA) | 20 |
Minimum Forward Voltage (V) | 1.4 |
Maximum Forward Voltage (V) | 1.7 |
Maximum Reverse Voltage (V) | 5 |
Common Mode Voltage (V) | 1000 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Power Dissipation (mW) | 260 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 8 |
Lead Shape | Gull-wing |