Reduced Price
ToshibaTLP3554(TP1,F)Solid State Relays - SSRs
Relay SSR 25mA 1.48V DC-IN AC/DC-OUT 4-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
DC | |
1.18 | |
1.48 | |
25 | |
MOSFET | |
AC|DC | |
2500(RMS) | |
1 Form A | |
-20 | |
65 | |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 4.58 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |