ToshibaTLP361J(F)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin PDIP
Compliant | |
EAR99 | |
LTB | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 4.58 mm |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |