ToshibaTLP3910(D4-TP,ETransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH DC-OUT 6-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
1 | |
5000 | |
-25 | |
100 | |
3.6 | |
CSA|cUL|EN|UL|VDE | |
100 | |
3 | |
20 | |
3.3 | |
15 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 3.84 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
6 | |
Lead Shape | Gull-wing |