ToshibaTLP4227GSolid State Relays - SSRs
Solid State Relay 25mA 1.3V DC-IN AC/DC-OUT 4-Pin PDIP Magazine
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
1 | |
1.3 | |
25 | |
MOSFET | |
AC|DC | |
2500(RMS) | |
1 Form B | |
-20 | |
65 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 4.58 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | PDIP |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |