Isocom Components TLP521-2BLG Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin DIP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
5300 | |
-30 | |
100 | |
1.3 | |
55 | |
600 | |
UL|VDE | |
400 | |
200 | |
1 | |
6 | |
1.15 | |
50 | |
Tube | |
200 | |
5 | |
4 | |
3 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 9.68 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP |
8 |
