ToshibaTLP5214(D4-TP,EIGBT and MOSFET Gate Driver Photocouplers
Isolated IGBT/Power MOSFET gate drive
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |