ToshibaTLP5214(EIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive 1-CH 30V 16-Pin SO T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
