ToshibaTLP558(F)Logic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
AND Schmitt | |
1 | |
Inverting | |
Uni-Directional | |
2500 | |
0.075 | |
0.035 | |
0.075 | |
0.02 | |
400 | |
UL | |
DC | |
Open Collector | |
10 | |
40/-25 | |
1.55 | |
1.7 | |
5 | |
200 | |
-25 | |
85 | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |