ToshibaTLP560J(IFT7,N,F)Triac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
No | |
UL | |
Triac | |
AC | |
420 | |
2500 | |
1 | |
1.15 | |
1.3 | |
600 | |
5 | |
500 | |
50 | |
5(Typ) | |
100 | |
1 | |
-25 | |
85 | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | PDIP |
5 | |
Lead Shape | Through Hole |