ToshibaTLP5701(E(TIGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SO
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
5000 | |
20 | |
50(Typ) | |
50(Typ) | |
500 | |
500 | |
350 | |
Totem-Pole | |
25 | |
1.4 | |
1.8 | |
5 | |
1000 | |
30 | |
80 | |
-40 | |
110 | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 3.84 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
6 | |
Lead Shape | Gull-wing |