EU RoHS | Compliant |
ECCN (US) | 5A991 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Fall Time (ns) | 8(Typ) |
Maximum Propagation Delay Time (tPLH) (ns) | 150 |
Maximum Propagation Delay Time (tPHL) (ns) | 150 |
Maximum Pulse Width Distortion (ns) | 50 |
Output Type | Totem-Pole |
Maximum Peak Output Current (A) | 1 |
Maximum Forward Current (mA) | 8 |
Minimum Forward Voltage (V) | 1.5 |
Maximum Forward Voltage (V) | 1.9 |
Maximum Reverse Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 30 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 7.5 |
Package Length | 3.84 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 6 |
Lead Shape | Gull-wing |