EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Photovoltaic |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Forward Voltage (V) | 1.7 |
Standard | UL |
Minimum Forward Voltage (V) | 1.2 |
Maximum Reverse Voltage (V) | 3 |
Typical Forward Voltage (V) | 1.4 |
Maximum Forward Current (mA) | 50 |
Packaging | Magazine |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 5 |
Lead Shape | Through Hole |