EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Darlington |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 110 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Collector-Emitter Voltage (V) | 300 |
Maximum Current Transfer Ratio (%) | 6000(Typ) |
Standard | CQC|CSA|cUL|EN|UL|VDE |
Maximum Collector Current (mA) | 150 |
Maximum Collector-Emitter Saturation Voltage (mV) | 1000 |
Maximum Power Dissipation (mW) | 250 |
Minimum Forward Voltage (V) | 1.1 |
Maximum Reverse Voltage (V) | 5 |
Typical Forward Voltage (V) | 1.25 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 1000 |
Current Transfer Ratio Test Current (mA) | 1 |
Typical Rise Time (us) | 60 |
Typical Fall Time (us) | 30 |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 4.58 |
PCB changed | 4 |
Supplier Package | PDIP SMD |
Pin Count | 4 |