ToshibaTLP700(TP,F)IGBT and MOSFET Gate Driver Photocouplers
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
5000 | |
15 | |
50(Typ) | |
50(Typ) | |
500 | |
500 | |
Totem-Pole | |
2 | |
20 | |
1.75 | |
5 | |
1000 | |
30 | |
700 | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.8 |
Package Length | 4.58 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
6 | |
Lead Shape | Gull-wing |