ToshibaTLP718F(F)Logic Output Photocouplers
Optocoupler Logic-Out Totem-Pole Logic, Inverter-IN 1-CH 6-Pin SDIP SMD Magazine
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
NAND Schmitt | |
1 | |
Inverting | |
Uni-Directional | |
5000 | |
CSA|UL | |
Logic, Inverter | |
Totem-Pole | |
Magazine | |
Mounting | Surface Mount |
Package Height | 3.65 |
Package Width | 6.8 |
Package Length | 4.58 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | SDIP SMD |
6 | |
Lead Shape | Gull-wing |