Top Purchased
ToshibaTLP748J(F)Triac and SCR Output Photocouplers
SCR AC-OUT 1-CH 600V 6-Pin PDIP Magazine
Compliant | |
EAR99 | |
LTB | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
1 | |
No | |
15(Typ) | |
BSI|SEMKO|UL | |
SCR | |
AC | |
420 | |
4000 | |
1 | |
1.15 | |
1.3 | |
600 | |
5 | |
5(Min) | |
50 | |
10(Max) | |
150 | |
5 | |
-25 | |
85 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |