Toshiba TLP785(D4B-T6,F(C Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
5000 | |
-25 | |
85 | |
1.3 | |
400 | |
CQC|CSA|cUL|EN|SEMKO|UL|VDE | |
50 | |
400 | |
240 | |
1 | |
5 | |
1.15 | |
60 | |
Tube | |
80 | |
200 | |
5 | |
2 | |
3 | |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 4.6 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP |
4 |
