ToshibaTLPN137(F)Logic Output Photocouplers
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Magazine
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Inverter | |
1 | |
10MBd(Typ) | |
Inverting | |
Uni-Directional | |
5000 | |
0.012 | |
0.003 | |
100 | |
CSA|cUL|UL | |
DC | |
Open Collector | |
20 | |
50 | |
1.45 | |
1.55 | |
1.7 | |
5 | |
85 | |
-40 | |
85 | |
Magazine | |
Mounting | Through Hole |
Package Height | 3.65 mm |
Package Width | 6.4 mm |
Package Length | 9.66 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |