ROHM SemiconductorTLR2377YFVM-CTROperational Amplifiers - Op Amps
Op Amp Dual Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Precision Amplifier | |
Precision Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
1.2@5V | |
2.5 | |
5 | |
5.5 | |
±1.25 | |
±2.5 | |
±2.75 | |
50@5V | |
Dual|Single | |
2@5V | |
20@5V | |
137 | |
75 | |
80 | |
80 to 85 | |
4 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 2.8 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 |