ROHM SemiconductorTLR341G-GTROperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 6-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
1 | |
Rail to Rail Output | |
CMOS | |
CMOS | |
4@5V | |
1.8 | |
3|5 | |
5.5 | |
0.000001(Typ)@5V | |
0.000001@5V | |
0.0002@5V | |
0.15@5V | |
120@5V | |
Single | |
670 | |
1.2@5V | |
33@5V | |
110 | |
75 | |
75 | |
75 to 80 | |
2.3 | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SSOP |
6 |