EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Output Type | Adjustable |
Output Voltage (V) | 2(Min) |
Maximum Output Current (A) | 0.02 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 40 |
Maximum Dropout Voltage @ Current (V) | 0.3@20mA |
Line Regulation | 3mV |
Load Regulation | -3mV(Min) |
Maximum Quiescent Current (mA) | 0.075 |
Junction to Ambient | 228K/W(Typ) |
Special Features | Current Limit|Short Circuit Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Supplier Package | SCT-595 |
Pin Count | 5 |