Infineon Technologies AG TLS203B0EJV33XUMA1 Linear Regulators
LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DSO T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2.5 | |
Fixed | |
3.3 | |
0.3 | |
3.8 | |
20 | |
0.19@10mA|0.22@50mA|0.24@100mA|0.3@300mA | |
20mV | |
15mV | |
0.06 | |
155K/W(Typ) | |
7K/W(Typ) | |
Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45(Max) mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 | |
Lead Shape | Gull-wing |

TLS203B0EJV33XUMA1 Infineon Technologies AG