Infineon Technologies AGTLS203B0EJV50XUMA1Linear Regulators

LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 8-Pin DSO EP T/R

Maintain a steady voltage level with this wirewound TLS203B0EJV50XUMA1 linear regulator from Infineon Technologies. It has an overall accuracy of -40 to 85 %. This voltage regulation device has Shielded outputs. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 20% V that does not exceed 1.3 V. With a 150u output, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is 100k. The maximum dropout voltage is 7.62 V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,180 parts: Ships in 3 days

    Total$1.38Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,180 parts
      • Price: $1.380