Infineon Technologies AG TLS205B0EJV33XUMA1 Linear Regulators
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 8-Pin DSO EP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
LDO | |
1 | |
Positive | |
±2.5 | |
Fixed | |
3.3 | |
0.5 | |
3.8 | |
20 | |
0.19@10mA|0.22@50mA|0.24@100mA|0.35@500mA | |
20mV | |
22mV | |
0.06 | |
155K/W(Typ) | |
7K/W(Typ) | |
Current Limit|Short Circuit Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO EP |
8 |
Symbols and Footprints
EDA / CAD Models |

TLS205B0EJV33XUMA1 Infineon Technologies AG